NTTFS4C53NTAG | |
---|---|
DigiKey Part Number | 2156-NTTFS4C53NTAG-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | NTTFS4C53NTAG |
Description | MOSFET N-CH 30V 35A 8WDFN |
Customer Reference | |
Detailed Description | Surface Mount 8-WDFN (3.3x3.3) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |