NTNS3A92PZT5G | |
---|---|
DigiKey Part Number | 488-NTNS3A92PZT5GTR-ND - Tape & Reel (TR) 488-NTNS3A92PZT5GCT-ND - Cut Tape (CT) 488-NTNS3A92PZT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTNS3A92PZT5G |
Description | MOSFET P-CH 20V SPCL XLLGA3 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥6.93700 | ¥69.37 |
100 | ¥4.59340 | ¥459.34 |
500 | ¥3.58374 | ¥1,791.87 |
1,000 | ¥3.25823 | ¥3,258.23 |
2,000 | ¥2.98402 | ¥5,968.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥2.68658 | ¥21,492.64 |
16,000 | ¥2.48757 | ¥39,801.12 |
24,000 | ¥2.46294 | ¥59,110.56 |