NTMS7N03R2G

DigiKey Part Number
NTMS7N03R2GOSTR-ND - Tape & Reel (TR)
NTMS7N03R2GOSCT-ND - Cut Tape (CT)
NTMS7N03R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMS7N03R2G
Description
MOSFET N-CH 30V 4.8A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 4.8A (Ta) 800mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMS7N03R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1190 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.40000¥6.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.

Other Suppliers on DigiKey

8,205In Stock
Ships from Rochester Electronics, LLC