NTMJS1D3N04CTWG | |
---|---|
DigiKey Part Number | 488-NTMJS1D3N04CTWGTR-ND - Tape & Reel (TR) 488-NTMJS1D3N04CTWGCT-ND - Cut Tape (CT) 488-NTMJS1D3N04CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMJS1D3N04CTWG |
Description | MOSFET N-CH 40V 41A/235A 8LFPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 41A (Ta), 235A (Tc) 3.8W (Ta), 128W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 170µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 128W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥20.19600 | ¥201.96 |
100 | ¥16.07230 | ¥1,607.23 |
500 | ¥13.59954 | ¥6,799.77 |
1,000 | ¥11.53904 | ¥11,539.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.96206 | ¥32,886.18 |
6,000 | ¥10.54996 | ¥63,299.76 |