NTMFS022N15MC | |
---|---|
DigiKey Part Number | 488-NTMFS022N15MCTR-ND - Tape & Reel (TR) 488-NTMFS022N15MCCT-ND - Cut Tape (CT) 488-NTMFS022N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS022N15MC |
Description | POWER MOSFET, 150V SINGLE N CHAN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 7.3A (Ta), 41.9A (Tc) 2.5W (Ta), 80.6W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1315 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 80.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.78000 | ¥19.78 |
10 | ¥16.44400 | ¥164.44 |
100 | ¥13.08510 | ¥1,308.51 |
500 | ¥11.07216 | ¥5,536.08 |
1,000 | ¥9.39455 | ¥9,394.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.92483 | ¥26,774.49 |
6,000 | ¥8.58931 | ¥51,535.86 |
9,000 | ¥8.30494 | ¥74,744.46 |