NTJD4105CT1G | |
---|---|
DigiKey Part Number | NTJD4105CT1GOSTR-ND - Tape & Reel (TR) NTJD4105CT1GOSCT-ND - Cut Tape (CT) NTJD4105CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJD4105CT1G |
Description | MOSFET N/P-CH 20V/8V 0.63A SC88 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V, 8V 630mA, 775mA 270mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJD4105CT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V, 8V | |
Current - Continuous Drain (Id) @ 25°C | 630mA, 775mA | |
Rds On (Max) @ Id, Vgs | 375mOhm @ 630mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 46pF @ 20V | |
Power - Max | 270mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.00500 | ¥30.05 |
100 | ¥1.91700 | ¥191.70 |
500 | ¥1.44738 | ¥723.69 |
1,000 | ¥1.29559 | ¥1,295.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10244 | ¥3,307.32 |
6,000 | ¥1.00495 | ¥6,029.70 |
9,000 | ¥0.95523 | ¥8,597.07 |
15,000 | ¥0.89931 | ¥13,489.65 |
21,000 | ¥0.86617 | ¥18,189.57 |
30,000 | ¥0.83394 | ¥25,018.20 |
75,000 | ¥0.78506 | ¥58,879.50 |