NTHD4102PT3G | |
---|---|
DigiKey Part Number | NTHD4102PT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTHD4102PT3G |
Description | MOSFET 2P-CH 20V 2.9A CHIPFET |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.9A 1.1W Surface Mount ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | NTHD4102PT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 750pF @ 16V | |
Power - Max | 1.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | ChipFET™ | |
Base Product Number |