NTB35N15T4G | |
---|---|
DigiKey Part Number | 488-NTB35N15T4GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTB35N15T4G |
Description | MOSFET N-CH 150V 37A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 37A (Ta) 2W (Ta), 178W (Tj) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | NTB35N15T4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 18.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 178W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥12.99756 | ¥10,398.05 |
1,600 | ¥11.02823 | ¥17,645.17 |
2,400 | ¥10.47680 | ¥25,144.32 |
5,600 | ¥10.08296 | ¥56,464.58 |