NTA4153NT3G | |
---|---|
DigiKey Part Number | NTA4153NT3GOSTR-ND - Tape & Reel (TR) NTA4153NT3GOSCT-ND - Cut Tape (CT) NTA4153NT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTA4153NT3G |
Description | MOSFET N-CH 20V 915MA SC75 |
Customer Reference | |
Detailed Description | N-Channel 20 V 915mA (Ta) 300mW (Tj) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.82 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-75, SOT-416 | |
Package / Case | ||
Base Product Number |