NSVG1001MXTAG | |
---|---|
DigiKey Part Number | 488-NSVG1001MXTAGTR-ND - Tape & Reel (TR) 488-NSVG1001MXTAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NSVG1001MXTAG |
Description | IC RF SWITCH SPDT 8.5GHZ 6DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac/ax, Bluetooth, LTE, WLAN SPDT 6-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac/ax, Bluetooth, LTE, WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 8.5GHz | |
Isolation | 20dB | |
Insertion Loss | 0.65dB | |
Test Frequency | 8.5GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-PowerXFDFN | |
Supplier Device Package | 6-DFN (1x1) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.18300 | ¥41.83 |
100 | ¥2.89810 | ¥289.81 |
500 | ¥2.42132 | ¥1,210.66 |
1,000 | ¥2.06069 | ¥2,060.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83530 | ¥5,505.90 |
6,000 | ¥1.73871 | ¥10,432.26 |
9,000 | ¥1.60992 | ¥14,489.28 |
30,000 | ¥1.59398 | ¥47,819.40 |