NSV45020T1G | |
---|---|
DigiKey Part Number | 488-NSV45020T1GTR-ND - Tape & Reel (TR) 488-NSV45020T1GCT-ND - Cut Tape (CT) 488-NSV45020T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV45020T1G |
Description | IC CURRENT REGULATOR 15% SOD123 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 20mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSV45020T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 20mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.07700 | ¥30.77 |
25 | ¥2.81560 | ¥70.39 |
100 | ¥1.90000 | ¥190.00 |
250 | ¥1.57240 | ¥393.10 |
500 | ¥1.44130 | ¥720.65 |
1,000 | ¥1.08093 | ¥1,080.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81079 | ¥2,432.37 |