NSV1C301ET4G | |
---|---|
DigiKey Part Number | 488-NSV1C301ET4GTR-ND - Tape & Reel (TR) 488-NSV1C301ET4GCT-ND - Cut Tape (CT) 488-NSV1C301ET4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV1C301ET4G |
Description | TRANS NPN 100V 3A DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 120MHz 2.1 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NSV1C301ET4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.63200 | ¥56.32 |
100 | ¥3.89970 | ¥389.97 |
500 | ¥3.25798 | ¥1,628.99 |
1,000 | ¥2.77278 | ¥2,772.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.46954 | ¥6,173.85 |
5,000 | ¥2.33956 | ¥11,697.80 |
12,500 | ¥2.16626 | ¥27,078.25 |
25,000 | ¥2.14481 | ¥53,620.25 |