NSV1C200MZ4T1G | |
---|---|
DigiKey Part Number | NSV1C200MZ4T1GOSTR-ND - Tape & Reel (TR) NSV1C200MZ4T1GOSCT-ND - Cut Tape (CT) NSV1C200MZ4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV1C200MZ4T1G |
Description | TRANS PNP 100V 2A SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 120MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSV1C200MZ4T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35100 | ¥43.51 |
100 | ¥3.02290 | ¥302.29 |
500 | ¥2.36000 | ¥1,180.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.91814 | ¥1,918.14 |
2,000 | ¥1.71474 | ¥3,429.48 |
5,000 | ¥1.62753 | ¥8,137.65 |
10,000 | ¥1.51129 | ¥15,112.90 |
25,000 | ¥1.47641 | ¥36,910.25 |
50,000 | ¥1.43877 | ¥71,938.50 |