NST3906MX2T5G | |
---|---|
DigiKey Part Number | 488-NST3906MX2T5GTR-ND - Tape & Reel (TR) 488-NST3906MX2T5GCT-ND - Cut Tape (CT) 488-NST3906MX2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST3906MX2T5G |
Description | SS SOT883 GP XSTR PBFREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 165 mW Surface Mount 3-X2DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 165 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | 3-X2DFN (1x0.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.09400 | ¥20.94 |
100 | ¥1.05580 | ¥105.58 |
500 | ¥0.86104 | ¥430.52 |
1,000 | ¥0.63889 | ¥638.89 |
2,000 | ¥0.53750 | ¥1,075.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.51389 | ¥4,111.12 |
16,000 | ¥0.44445 | ¥7,111.20 |
24,000 | ¥0.43611 | ¥10,466.64 |
56,000 | ¥0.36111 | ¥20,222.16 |
200,000 | ¥0.35556 | ¥71,112.00 |