NSS12100UW3TCG | |
---|---|
DigiKey Part Number | NSS12100UW3TCGOSTR-ND - Tape & Reel (TR) NSS12100UW3TCGOSCT-ND - Cut Tape (CT) NSS12100UW3TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS12100UW3TCG |
Description | TRANS PNP 12V 1A 3WDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 1 A 200MHz 740 mW Surface Mount 3-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 440mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 740 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-WDFN Exposed Pad | |
Supplier Device Package | 3-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.19500 | ¥41.95 |
100 | ¥2.91680 | ¥291.68 |
500 | ¥2.27732 | ¥1,138.66 |
1,000 | ¥1.85108 | ¥1,851.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65474 | ¥4,964.22 |
6,000 | ¥1.57060 | ¥9,423.60 |
9,000 | ¥1.45841 | ¥13,125.69 |
30,000 | ¥1.42476 | ¥42,742.80 |