NSS12100M3T5G | |
---|---|
DigiKey Part Number | NSS12100M3T5GOSTR-ND - Tape & Reel (TR) NSS12100M3T5GOSCT-ND - Cut Tape (CT) NSS12100M3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS12100M3T5G |
Description | TRANS PNP 12V 1A SOT723 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 1 A 625 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSS12100M3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 410mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.51500 | ¥45.15 |
100 | ¥3.13850 | ¥313.85 |
500 | ¥2.45070 | ¥1,225.35 |
1,000 | ¥1.99196 | ¥1,991.96 |
2,000 | ¥1.78073 | ¥3,561.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.69016 | ¥13,521.28 |
16,000 | ¥1.56943 | ¥25,110.88 |
24,000 | ¥1.53322 | ¥36,797.28 |