NSP2201MR6T1G | |
---|---|
DigiKey Part Number | 488-NSP2201MR6T1GTR-ND - Tape & Reel (TR) 488-NSP2201MR6T1GCT-ND - Cut Tape (CT) 488-NSP2201MR6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSP2201MR6T1G |
Description | TVS DIODE 5VWM 12VC 6TSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | DVI, USB | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.59600 | ¥35.96 |
100 | ¥2.49910 | ¥249.91 |
500 | ¥1.95082 | ¥975.41 |
1,000 | ¥1.58572 | ¥1,585.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41753 | ¥4,252.59 |
6,000 | ¥1.34545 | ¥8,072.70 |
9,000 | ¥1.24934 | ¥11,244.06 |
30,000 | ¥1.22051 | ¥36,615.30 |