NSI45060DDT4G | |
---|---|
DigiKey Part Number | NSI45060DDT4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSI45060DDT4G |
Description | IC CURRENT REGULATOR 15% DPAK |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 100mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NSI45060DDT4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 100mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |