NSBC114YPDXV6T1G | |
---|---|
DigiKey Part Number | NSBC114YPDXV6T1GOSTR-ND - Tape & Reel (TR) NSBC114YPDXV6T1GOSCT-ND - Cut Tape (CT) NSBC114YPDXV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC114YPDXV6T1G |
Description | TRANS PREBIAS NPN/PNP 50V SOT563 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.15350 | ¥115.35 |
500 | ¥0.94084 | ¥470.42 |
1,000 | ¥0.69800 | ¥698.00 |
2,000 | ¥0.58725 | ¥1,174.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.58725 | ¥2,349.00 |
8,000 | ¥0.56145 | ¥4,491.60 |
12,000 | ¥0.48558 | ¥5,826.96 |
28,000 | ¥0.47647 | ¥13,341.16 |
100,000 | ¥0.39453 | ¥39,453.00 |
200,000 | ¥0.38846 | ¥77,692.00 |