NRVUS1BFA | |
---|---|
DigiKey Part Number | 488-NRVUS1BFATR-ND - Tape & Reel (TR) 488-NRVUS1BFACT-ND - Cut Tape (CT) 488-NRVUS1BFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUS1BFA |
Description | DIODE GEN PURP 100V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.72410 | ¥172.41 |
500 | ¥1.59616 | ¥798.08 |
1,000 | ¥1.08542 | ¥1,085.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99922 | ¥2,997.66 |
6,000 | ¥0.95772 | ¥5,746.32 |
9,000 | ¥0.86195 | ¥7,757.55 |
30,000 | ¥0.84917 | ¥25,475.10 |
75,000 | ¥0.79810 | ¥59,857.50 |