NRVUA220VT3G | |
---|---|
DigiKey Part Number | 488-NRVUA220VT3GTR-ND - Tape & Reel (TR) 488-NRVUA220VT3GCT-ND - Cut Tape (CT) 488-NRVUA220VT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUA220VT3G |
Description | DIODE GEN PURP 200V 2A SMA |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVUA220VT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.65920 | ¥165.92 |
500 | ¥1.53606 | ¥768.03 |
1,000 | ¥1.04453 | ¥1,044.53 |
2,000 | ¥0.96158 | ¥1,923.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.92165 | ¥4,608.25 |
10,000 | ¥0.82948 | ¥8,294.80 |
25,000 | ¥0.81719 | ¥20,429.75 |
50,000 | ¥0.76804 | ¥38,402.00 |