NRVS1JHE | |
---|---|
DigiKey Part Number | 488-NRVS1JHETR-ND - Tape & Reel (TR) 488-NRVS1JHECT-ND - Cut Tape (CT) 488-NRVS1JHEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVS1JHE |
Description | DIODE GEN PURP 600V 1A SOD323HE |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 782 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 3pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.95600 | ¥29.56 |
100 | ¥1.77330 | ¥177.33 |
500 | ¥1.64180 | ¥820.90 |
1,000 | ¥1.11645 | ¥1,116.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02776 | ¥3,083.28 |
6,000 | ¥0.98508 | ¥5,910.48 |
9,000 | ¥0.88657 | ¥7,979.13 |
30,000 | ¥0.87344 | ¥26,203.20 |
75,000 | ¥0.82090 | ¥61,567.50 |