NRVBB60H100CTT4G | |
---|---|
DigiKey Part Number | NRVBB60H100CTT4GOSTR-ND - Tape & Reel (TR) NRVBB60H100CTT4GOSCT-ND - Cut Tape (CT) NRVBB60H100CTT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBB60H100CTT4G |
Description | DIODE ARR SCHOTT 100V 30A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature - Junction | 175°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥22.10000 | ¥221.00 |
100 | ¥17.87540 | ¥1,787.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥15.88940 | ¥12,711.52 |
1,600 | ¥13.60526 | ¥21,768.42 |
2,400 | ¥12.81080 | ¥30,745.92 |
5,600 | ¥12.29066 | ¥68,827.70 |