NRVB2045EMFST1G | |
---|---|
DigiKey Part Number | 488-NRVB2045EMFST1GTR-ND - Tape & Reel (TR) 488-NRVB2045EMFST1GCT-ND - Cut Tape (CT) 488-NRVB2045EMFST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB2045EMFST1G |
Description | DIODE SCHOTTKY 45V 20A 5DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NRVB2045EMFST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.26100 | ¥92.61 |
100 | ¥7.20570 | ¥720.57 |
500 | ¥6.10744 | ¥3,053.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.97525 | ¥7,462.88 |
3,000 | ¥4.68358 | ¥14,050.74 |
7,500 | ¥4.46055 | ¥33,454.12 |
10,500 | ¥4.25467 | ¥44,674.03 |