NLVVHC1GT125DT1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 43,449
Unit Price: ¥3.57000

NLVVHC1GT125DT1G

DigiKey Part Number
488-NLVVHC1GT125DT1GTR-ND - Tape & Reel (TR)
488-NLVVHC1GT125DT1GCT-ND - Cut Tape (CT)
488-NLVVHC1GT125DT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVVHC1GT125DT1G
Description
IC BUFFER NON-INVERT 5.5V 5TSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NLVVHC1GT125DT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number