NLVVHC1G126DFT1G

DigiKey Part Number
NLVVHC1G126DFT1GOSTR-ND - Tape & Reel (TR)
NLVVHC1G126DFT1GOSCT-ND - Cut Tape (CT)
NLVVHC1G126DFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVVHC1G126DFT1G
Description
IC BUFFER NON-INVERT 5.5V SC88A
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NLVVHC1G126DFT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥2.31500¥23.15
25¥1.94080¥48.52
100¥1.07790¥107.79
250¥0.94872¥237.18
500¥0.80850¥404.25
1,000¥0.54973¥549.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49584¥1,487.52
6,000¥0.43118¥2,587.08
15,000¥0.36650¥5,497.50
30,000¥0.34494¥10,348.20
75,000¥0.32338¥24,253.50
150,000¥0.28027¥42,040.50
Manufacturers Standard Package