NLV74VHC125DR2G | |
---|---|
DigiKey Part Number | 488-NLV74VHC125DR2GTR-ND - Tape & Reel (TR) 488-NLV74VHC125DR2GCT-ND - Cut Tape (CT) 488-NLV74VHC125DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHC125DR2G |
Description | IC BUF NON-INVERT 5.5V 14SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
EDA/CAD Models | NLV74VHC125DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.25900 | ¥42.59 |
25 | ¥3.99880 | ¥99.97 |
100 | ¥3.03070 | ¥303.07 |
250 | ¥2.57928 | ¥644.82 |
500 | ¥2.45040 | ¥1,225.20 |
1,000 | ¥1.87001 | ¥1,870.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.74102 | ¥4,352.55 |
5,000 | ¥1.67654 | ¥8,382.70 |
12,500 | ¥1.61206 | ¥20,150.75 |
25,000 | ¥1.59610 | ¥39,902.50 |