NLV74VHC00DTR2G | |
---|---|
DigiKey Part Number | 488-NLV74VHC00DTR2GTR-ND - Tape & Reel (TR) 488-NLV74VHC00DTR2GCT-ND - Cut Tape (CT) 488-NLV74VHC00DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHC00DTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥4.02280 | ¥100.57 |
100 | ¥2.98840 | ¥298.84 |
250 | ¥2.52828 | ¥632.07 |
500 | ¥2.41352 | ¥1,206.76 |
1,000 | ¥1.78136 | ¥1,781.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.66643 | ¥4,166.07 |
5,000 | ¥1.55151 | ¥7,757.55 |
12,500 | ¥1.47105 | ¥18,388.12 |
25,000 | ¥1.43657 | ¥35,914.25 |