NLV74HC595ADTR2G | |
---|---|
DigiKey Part Number | 488-NLV74HC595ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC595ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC595ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC595ADTR2G |
Description | IC SHIFT REGISTER 8BIT 16TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC595ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.90800 | ¥39.08 |
25 | ¥3.65160 | ¥91.29 |
100 | ¥2.71250 | ¥271.25 |
250 | ¥2.29480 | ¥573.70 |
500 | ¥2.19054 | ¥1,095.27 |
1,000 | ¥1.61684 | ¥1,616.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.51254 | ¥3,781.35 |
5,000 | ¥1.40821 | ¥7,041.05 |
12,500 | ¥1.33520 | ¥16,690.00 |
25,000 | ¥1.30390 | ¥32,597.50 |
62,500 | ¥1.29099 | ¥80,686.88 |