Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 26ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |