NLV74HC259ADTR2G | |
---|---|
DigiKey Part Number | 488-NLV74HC259ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC259ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC259ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC259ADTR2G |
Description | IC MULTIPLEXER 8INPUT 16TSSOP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |