NLV74HC244ADTR2G | |
---|---|
DigiKey Part Number | 488-NLV74HC244ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC244ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC244ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC244ADTR2G |
Description | IC BUFFER NON-INVERT 6V 20TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC244ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.32200 | ¥63.22 |
25 | ¥5.93720 | ¥148.43 |
100 | ¥4.50140 | ¥450.14 |
250 | ¥3.83104 | ¥957.76 |
500 | ¥3.63924 | ¥1,819.62 |
1,000 | ¥2.77738 | ¥2,777.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.58582 | ¥6,464.55 |
5,000 | ¥2.49007 | ¥12,450.35 |
12,500 | ¥2.39429 | ¥29,928.62 |
25,000 | ¥2.37058 | ¥59,264.50 |