NLV74HC165ADTR2G | |
---|---|
DigiKey Part Number | NLV74HC165ADTR2GOSTR-ND - Tape & Reel (TR) NLV74HC165ADTR2GOSCT-ND - Cut Tape (CT) NLV74HC165ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC165ADTR2G |
Description | IC SHIFT REGISTER 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC165ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.95300 | ¥39.53 |
25 | ¥3.68600 | ¥92.15 |
100 | ¥2.73910 | ¥273.91 |
250 | ¥2.31776 | ¥579.44 |
500 | ¥2.21236 | ¥1,106.18 |
1,000 | ¥1.63300 | ¥1,633.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.52764 | ¥3,819.10 |
5,000 | ¥1.42227 | ¥7,111.35 |
12,500 | ¥1.34852 | ¥16,856.50 |
25,000 | ¥1.31691 | ¥32,922.75 |
62,500 | ¥1.30387 | ¥81,491.88 |