NLV17SZ125DFT2G | |
---|---|
DigiKey Part Number | NLV17SZ125DFT2GOSTR-ND - Tape & Reel (TR) NLV17SZ125DFT2GOSCT-ND - Cut Tape (CT) NLV17SZ125DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV17SZ125DFT2G |
Description | IC BUFFER NON-INVERT 5.5V SC88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.48083 | ¥2,884.98 |
15,000 | ¥0.40870 | ¥6,130.50 |
30,000 | ¥0.38466 | ¥11,539.80 |
75,000 | ¥0.36062 | ¥27,046.50 |
150,000 | ¥0.31254 | ¥46,881.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.49600 | ¥24.96 |
25 | ¥2.08840 | ¥52.21 |
100 | ¥1.16090 | ¥116.09 |
250 | ¥1.02164 | ¥255.41 |
500 | ¥0.87056 | ¥435.28 |
1,000 | ¥0.59201 | ¥592.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.58400 | ¥25.84 |
25 | ¥2.16280 | ¥54.07 |
100 | ¥1.20210 | ¥120.21 |
250 | ¥1.05788 | ¥264.47 |
500 | ¥0.90146 | ¥450.73 |
1,000 | ¥0.61302 | ¥613.02 |