NLV17SZ125DFT1G | |
---|---|
DigiKey Part Number | 488-NLV17SZ125DFT1GTR-ND - Tape & Reel (TR) 488-NLV17SZ125DFT1GCT-ND - Cut Tape (CT) 488-NLV17SZ125DFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV17SZ125DFT1G |
Description | IC BUFFER NON-INVERT 5.5V SC88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.61000 | ¥26.10 |
25 | ¥2.18640 | ¥54.66 |
100 | ¥1.21480 | ¥121.48 |
250 | ¥1.06912 | ¥267.28 |
500 | ¥0.91116 | ¥455.58 |
1,000 | ¥0.61965 | ¥619.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55887 | ¥1,676.61 |
6,000 | ¥0.48599 | ¥2,915.94 |
15,000 | ¥0.41309 | ¥6,196.35 |
30,000 | ¥0.38878 | ¥11,663.40 |
75,000 | ¥0.36449 | ¥27,336.75 |
150,000 | ¥0.31589 | ¥47,383.50 |