NLV14572UBDR2G | |
---|---|
DigiKey Part Number | 488-NLV14572UBDR2GTR-ND - Tape & Reel (TR) 488-NLV14572UBDR2GCT-ND - Cut Tape (CT) 488-NLV14572UBDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14572UBDR2G |
Description | IC GATE HEX NAND/NOR/INV 16-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NAND/NOR Inverter Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14572UBDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | NAND/NOR Inverter Gate | |
Number of Circuits | 6 | |
Number of Inputs | 8 Input (1, 1, 2, 2, 1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 3.5mA, 8.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.71000 | ¥47.10 |
25 | ¥4.42080 | ¥110.52 |
100 | ¥3.35120 | ¥335.12 |
250 | ¥2.85232 | ¥713.08 |
500 | ¥2.70968 | ¥1,354.84 |
1,000 | ¥2.06792 | ¥2,067.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.92532 | ¥4,813.30 |
5,000 | ¥1.85403 | ¥9,270.15 |
12,500 | ¥1.78272 | ¥22,284.00 |
25,000 | ¥1.76506 | ¥44,126.50 |