NLV14017BDR2G | |
---|---|
DigiKey Part Number | 488-NLV14017BDR2GTR-ND - Tape & Reel (TR) 488-NLV14017BDR2GCT-ND - Cut Tape (CT) 488-NLV14017BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14017BDR2G |
Description | IC DECADE COUNTER 10BIT 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14017BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.45800 | ¥54.58 |
25 | ¥5.12800 | ¥128.20 |
100 | ¥3.88850 | ¥388.85 |
250 | ¥3.30900 | ¥827.25 |
500 | ¥3.14374 | ¥1,571.87 |
1,000 | ¥2.39913 | ¥2,399.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.23368 | ¥5,584.20 |
5,000 | ¥2.15094 | ¥10,754.70 |
12,500 | ¥2.06821 | ¥25,852.62 |
25,000 | ¥2.04773 | ¥51,193.25 |