NLV14017BDR2G

DigiKey Part Number
488-NLV14017BDR2GTR-ND - Tape & Reel (TR)
488-NLV14017BDR2GCT-ND - Cut Tape (CT)
488-NLV14017BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14017BDR2G
Description
IC DECADE COUNTER 10BIT 16SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14017BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.21000¥6.21
10¥5.45800¥54.58
25¥5.12800¥128.20
100¥3.88850¥388.85
250¥3.30900¥827.25
500¥3.14374¥1,571.87
1,000¥2.39913¥2,399.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.23368¥5,584.20
5,000¥2.15094¥10,754.70
12,500¥2.06821¥25,852.62
25,000¥2.04773¥51,193.25
Manufacturers Standard Package