NLV14001BDTR2G | |
---|---|
DigiKey Part Number | 488-NLV14001BDTR2GTR-ND - Tape & Reel (TR) 488-NLV14001BDTR2GCT-ND - Cut Tape (CT) 488-NLV14001BDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14001BDTR2G |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.74100 | ¥37.41 |
25 | ¥3.48880 | ¥87.22 |
100 | ¥2.59200 | ¥259.20 |
250 | ¥2.19296 | ¥548.24 |
500 | ¥2.09334 | ¥1,046.67 |
1,000 | ¥1.54510 | ¥1,545.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.44544 | ¥3,613.60 |
5,000 | ¥1.34576 | ¥6,728.80 |
12,500 | ¥1.27598 | ¥15,949.75 |
25,000 | ¥1.24608 | ¥31,152.00 |
62,500 | ¥1.23374 | ¥77,108.75 |