NLSX5002BMUTCG | |
---|---|
DigiKey Part Number | 488-NLSX5002BMUTCGTR-ND - Tape & Reel (TR) 488-NLSX5002BMUTCGCT-ND - Cut Tape (CT) 488-NLSX5002BMUTCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX5002BMUTCG |
Description | IC TRANSLTR BIDIRECTIONAL 8UQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 140Mbps 8-UQFN (1.4x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 4.5 V | |
Voltage - VCCB | 0.9 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 140Mbps | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UQFN (1.4x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.62000 | ¥136.20 |
25 | ¥12.85320 | ¥321.33 |
100 | ¥10.28200 | ¥1,028.20 |
250 | ¥8.99664 | ¥2,249.16 |
500 | ¥8.73966 | ¥4,369.83 |
1,000 | ¥6.94032 | ¥6,940.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.68327 | ¥20,049.81 |
6,000 | ¥6.42623 | ¥38,557.38 |