NL3S325FCT2G | |
---|---|
DigiKey Part Number | NL3S325FCT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL3S325FCT2G |
Description | IC AUDIO PROCESSOR 9WLCSP |
Customer Reference | |
Detailed Description | Audio Audio Processor 2 Channel 9-WLCSP (1.9x1.9) |
Datasheet | Datasheet |
EDA/CAD Models | NL3S325FCT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Processor | |
Applications | Audio Systems | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.9x1.9) | |
Base Product Number |