NL27WZ07MU1TCG | |
---|---|
DigiKey Part Number | NL27WZ07MU1TCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL27WZ07MU1TCG |
Description | IC BUFFER NON-INVERT UDFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-UDFN (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.80200 | ¥3,208.00 |
8,000 | ¥0.75025 | ¥6,002.00 |
12,000 | ¥0.68816 | ¥8,257.92 |
28,000 | ¥0.66229 | ¥18,544.12 |
100,000 | ¥0.64036 | ¥64,036.00 |