NL27WZ07DTT1 | |
---|---|
DigiKey Part Number | NL27WZ07DTT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL27WZ07DTT1 |
Description | IC BUFFER NON-INVERT 5.5V 6TSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ07DTT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |