NL27WZ04DFT2G-L22348 | |
---|---|
DigiKey Part Number | 488-NL27WZ04DFT2G-L22348TR-ND - Tape & Reel (TR) 488-NL27WZ04DFT2G-L22348CT-ND - Cut Tape (CT) 488-NL27WZ04DFT2G-L22348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ04DFT2G-L22348 |
Description | IC INVERTER 2CH 2-INP SC88 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.66000 | ¥26.60 |
25 | ¥2.22320 | ¥55.58 |
100 | ¥1.23560 | ¥123.56 |
250 | ¥1.08732 | ¥271.83 |
500 | ¥0.92656 | ¥463.28 |
1,000 | ¥0.63010 | ¥630.10 |