NJVMJD45H11RLG-VF01 | |
---|---|
DigiKey Part Number | 488-NJVMJD45H11RLG-VF01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJVMJD45H11RLG-VF01 |
Description | TRANS PNP 80V 8A DPAK-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 8 A 90MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD45H11RLG-VF01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 4A, 1V | |
Power - Max | 1.75 W | |
Frequency - Transition | 90MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |