NIS5420MT8TXG | |
---|---|
DigiKey Part Number | 488-NIS5420MT8TXGTR-ND - Tape & Reel (TR) 488-NIS5420MT8TXGCT-ND - Cut Tape (CT) 488-NIS5420MT8TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5420MT8TXG |
Description | IC ELECTRONIC FUSE 10% 10WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4.6A 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 8V ~ 18V | |
Current - Output | 4.6A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.51196 | ¥19,535.88 |
6,000 | ¥6.26152 | ¥37,569.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥12.81600 | ¥128.16 |
25 | ¥12.09480 | ¥302.37 |
100 | ¥9.67530 | ¥967.53 |
250 | ¥8.46564 | ¥2,116.41 |
500 | ¥8.22376 | ¥4,111.88 |
1,000 | ¥6.53065 | ¥6,530.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥13.27000 | ¥132.70 |
25 | ¥12.52400 | ¥313.10 |
100 | ¥10.01870 | ¥1,001.87 |
250 | ¥8.76612 | ¥2,191.53 |
500 | ¥8.51566 | ¥4,257.83 |
1,000 | ¥6.76246 | ¥6,762.46 |