NIS5135MN2TXG | |
---|---|
DigiKey Part Number | NIS5135MN2TXGTR-ND - Tape & Reel (TR) NIS5135MN2TXGCT-ND - Cut Tape (CT) NIS5135MN2TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5135MN2TXG |
Description | IC ELECTRONIC FUSE 10DFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 3.6A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NIS5135MN2TXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 3.1V ~ 18V | |
Current - Output | 3.6A | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.34300 | ¥93.43 |
25 | ¥8.86520 | ¥221.63 |
100 | ¥6.80780 | ¥680.78 |
250 | ¥6.01648 | ¥1,504.12 |
500 | ¥5.69990 | ¥2,849.95 |
1,000 | ¥4.43321 | ¥4,433.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.21159 | ¥12,634.77 |
6,000 | ¥4.05325 | ¥24,319.50 |
15,000 | ¥3.92659 | ¥58,898.85 |