NCV885201D1R2G | |
---|---|
DigiKey Part Number | 488-NCV885201D1R2GTR-ND - Tape & Reel (TR) 488-NCV885201D1R2GCT-ND - Cut Tape (CT) 488-NCV885201D1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV885201D1R2G |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV885201D1R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.1V ~ 40V | |
Frequency - Switching | 100kHz ~ 500kHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥15.93100 | ¥159.31 |
25 | ¥15.02680 | ¥375.67 |
100 | ¥12.02070 | ¥1,202.07 |
250 | ¥10.51804 | ¥2,629.51 |
500 | ¥10.21762 | ¥5,108.81 |
1,000 | ¥8.11399 | ¥8,113.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.81347 | ¥19,533.67 |
5,000 | ¥7.51295 | ¥37,564.75 |