NCV8518CPWR2G | |
---|---|
DigiKey Part Number | 488-NCV8518CPWR2GTR-ND - Tape & Reel (TR) 488-NCV8518CPWR2GCT-ND - Cut Tape (CT) 488-NCV8518CPWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8518CPWR2G |
Description | IC REG LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
PSRR | - | |
Control Features | Enable, Reset, Wake-Up, Watchdog | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.53291 | ¥11,532.91 |
2,000 | ¥11.10579 | ¥22,211.58 |
5,000 | ¥10.67865 | ¥53,393.25 |