NCV8170BXV180T2G | |
---|---|
DigiKey Part Number | 488-NCV8170BXV180T2GTR-ND - Tape & Reel (TR) 488-NCV8170BXV180T2GCT-ND - Cut Tape (CT) 488-NCV8170BXV180T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170BXV180T2G |
Description | IC REG LIN 1.8V 150MA SOT563-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8170BXV180T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.9 µA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.16600 | ¥41.66 |
25 | ¥3.89000 | ¥97.25 |
100 | ¥2.89130 | ¥289.13 |
250 | ¥2.44632 | ¥611.58 |
500 | ¥2.33494 | ¥1,167.47 |
1,000 | ¥1.72345 | ¥1,723.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.61228 | ¥6,449.12 |
8,000 | ¥1.50109 | ¥12,008.72 |
12,000 | ¥1.42325 | ¥17,079.00 |
28,000 | ¥1.38989 | ¥38,916.92 |